


FERD30M45CR | |
|---|---|
DigiKey Part Number | 497-15264-5-ND |
Manufacturer | |
Manufacturer Product Number | FERD30M45CR |
Description | DIODE ARRAY FERD 45V 15A I2PAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-262-3 Full Pack, I2PAK |
Datasheet | Datasheet |
EDA/CAD Models | FERD30M45CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | FERD (Field Effect Rectifier Diode) | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 600 µA @ 45 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Full Pack, I2PAK | |
Supplier Device Package | I2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.86000 | kr.12.86 |
| 50 | kr.6.26800 | kr.313.40 |
| 100 | kr.5.62690 | kr.562.69 |
| 500 | kr.4.50152 | kr.2,250.76 |
| Unit Price without VAT: | kr.12.86000 |
|---|---|
| Unit Price with VAT: | kr.16.07500 |

