Bridge Rectifier Single Phase Standard 1 kV QC Terminal BR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR2510-G

DigiKey Part Number
BR2510-G-ND
Manufacturer
Manufacturer Product Number
BR2510-G
Description
BRIDGE RECT 1PHASE 1KV 25A BR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV QC Terminal BR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 25 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, BR
Supplier Device Package
BR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
500kr.24.11250kr.12,056.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.24.11250
Unit Price with VAT:kr.30.14063