

EVLVIP17-5WCHG | |
|---|---|
DigiKey Part Number | 497-8250-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIP17-5WCHG |
Description | EVAL BOARD FOR TSM1052 VIPER17 |
Customer Reference | |
Detailed Description | TSM1052, VIPer17 VIPer™ plus 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 5W | |
Voltage - Output | 5.1V | |
Current - Output | 1A | |
Voltage - Input | 90 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 115kHz | |
Contents | Board(s) | |
Utilized IC / Part | TSM1052, VIPer17 | |
Note | - | |
Base Product Number |




