
EVLONEPCC | |
|---|---|
DigiKey Part Number | 497-EVLONEPCC-ND |
Manufacturer | |
Manufacturer Product Number | EVLONEPCC |
Description | USB TYPE-C ADAPTER TO CONNECT ST |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.72000 | kr.159.72 |
| Unit Price without VAT: | kr.159.72000 |
|---|---|
| Unit Price with VAT: | kr.199.65000 |

