Image for EVLHVLED815W10A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVLHVLED815W10A

DigiKey Part Number
497-EVLHVLED815W10A-ND
Manufacturer
Manufacturer Product Number
EVLHVLED815W10A
Description
EVAL BOARD FOR HVLED815PF
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
HVLED815PF - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
-
Voltage - Input
85 ~ 265 VAC
Contents
Board(s)
Utilized IC / Part
HVLED815PF
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.497.04000kr.497.04
Manufacturers Standard Package
Unit Price without VAT:kr.497.04000
Unit Price with VAT:kr.621.30000