MFR Recommended

EVAL-ST95HF | |
|---|---|
DigiKey Part Number | 497-16099-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ST95HF |
Description | EVALUATION BOARD FOR ST95HF |
Customer Reference | |
Detailed Description | ST95HF - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ST95HF | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | 13.56MHz | |
Function | Transceiver |


