
EV-VNHD7008AY | |
---|---|
DigiKey Part Number | 497-18333-ND |
Manufacturer | |
Manufacturer Product Number | EV-VNHD7008AY |
Description | EVAL BOARD FOR VNHD7008AY |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | VNHD7008AY - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | VNHD7008AY | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Bulk: | 5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.118.46000 | kr.118.46 |
Unit Price without VAT: | kr.118.46000 |
---|---|
Unit Price with VAT: | kr.148.07500 |