SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDLIN03-1BWY

DigiKey Part Number
497-16559-2-ND - Tape & Reel (TR)
497-16559-1-ND - Cut Tape (CT)
497-16559-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLIN03-1BWY
Description
TVS DIODE 26.5VWM 44VC SOT3233
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
44V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Datasheet
 Datasheet
EDA/CAD Models
ESDLIN03-1BWY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26.5V (Max)
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
44V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.33800kr.13.38
100kr.0.64640kr.64.64
500kr.0.64000kr.320.00
1.000kr.0.62720kr.627.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42240kr.1,267.20
6.000kr.0.40320kr.2,419.20
9.000kr.0.39520kr.3,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500