
ESDALC14-1BF4 | |
|---|---|
DigiKey Part Number | 497-14818-2-ND - Tape & Reel (TR) 497-14818-1-ND - Cut Tape (CT) 497-14818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALC14-1BF4 |
Description | TVS DIODE 5VWM 18VC 0201 |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALC14-1BF4 Models |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 22pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 13V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD103B102ELSE6327XTSA1 | Infineon Technologies | 173.650 | ESD103B102ELSE6327XTSA1CT-ND | kr.2.85000 | Similar |
| SESD5481MUT5G | onsemi | 6.415.000 | 488-SESD5481MUT5GCT-ND | kr.1.90000 | Similar |
| SZESD8472MUT5G | onsemi | 116.113 | 488-SZESD8472MUT5GCT-ND | kr.2.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81200 | kr.8.12 |
| 100 | kr.0.50210 | kr.50.21 |
| 500 | kr.0.36620 | kr.183.10 |
| 1.000 | kr.0.32195 | kr.321.95 |
| 2.000 | kr.0.28457 | kr.569.14 |
| 5.000 | kr.0.24399 | kr.1,219.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20601 | kr.3,090.15 |
| 30.000 | kr.0.18686 | kr.5,605.80 |
| 45.000 | kr.0.17709 | kr.7,969.05 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


