
ESDA6V1U1RL | |
|---|---|
DigiKey Part Number | 497-3711-2-ND - Tape & Reel (TR) 497-3711-1-ND - Cut Tape (CT) 497-3711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1U1RL |
Description | TVS DIODE 5VWM 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1U1RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 6 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.2.02500 | kr.20.25 |
| 100 | kr.1.53680 | kr.153.68 |
| 500 | kr.1.20242 | kr.601.21 |
| 1.000 | kr.1.08667 | kr.1,086.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.81018 | kr.2,025.45 |
| 5.000 | kr.0.78204 | kr.3,910.20 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |









