
ESDA25W5 | |
|---|---|
DigiKey Part Number | 497-ESDA25W5TR-ND - Tape & Reel (TR) 497-ESDA25W5CT-ND - Cut Tape (CT) 497-ESDA25W5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25W5 |
Description | TVS DIODE 24VWM SOT3235 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25W5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 25V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.23800 | kr.22.38 |
| 100 | kr.1.42490 | kr.142.49 |
| 500 | kr.1.07394 | kr.536.97 |
| 1.000 | kr.0.96058 | kr.960.58 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |











