23V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA14WY

DigiKey Part Number
497-ESDA14WYTR-ND - Tape & Reel (TR)
497-ESDA14WYCT-ND - Cut Tape (CT)
497-ESDA14WYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA14WY
Description
AUTOMOTIVE DUAL-LINE UNIDIRECTIO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
23V
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.885
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.59500kr.15.95
100kr.1.00310kr.100.31
500kr.0.74730kr.373.65
1.000kr.0.66454kr.664.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55911kr.1,677.33
6.000kr.0.50592kr.3,035.52
9.000kr.0.47881kr.4,309.29
15.000kr.0.44833kr.6,724.95
21.000kr.0.43026kr.9,035.46
30.000kr.0.41271kr.12,381.30
75.000kr.0.37418kr.28,063.50
150.000kr.0.36169kr.54,253.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250