SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA14V2SC5

DigiKey Part Number
497-7744-2-ND - Tape & Reel (TR)
497-7744-1-ND - Cut Tape (CT)
497-7744-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA14V2SC5
Description
TVS DIODE 12VWM SOT235
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ESDA14V2SC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.349
Check for Additional Incoming Stock
Last Time Buy Date: 01/02/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.39000kr.2.39
10kr.1.69600kr.16.96
100kr.1.11590kr.111.59
500kr.0.89656kr.448.28
1.000kr.0.70950kr.709.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59340kr.1,780.20
6.000kr.0.54825kr.3,289.50
9.000kr.0.51600kr.4,644.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.39000
Unit Price with VAT:kr.2.98750