
EMIF09-SD01F3 | |
|---|---|
DigiKey Part Number | 497-19271-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF09-SD01F3 |
Description | FILTER RC(PI) 40 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 9 Channel R = 40Ohms, C = 20pF 24-WFBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 9 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 40 | |
Values | R = 40Ohms, C = 20pF | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFBGA, FCBGA | |
Size / Dimension | 0.076" L x 0.076" W (1.92mm x 1.92mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.41059 | kr.7,052.95 |
| Unit Price without VAT: | kr.1.41059 |
|---|---|
| Unit Price with VAT: | kr.1.76324 |

