
EMIF06-HSD04F3 | |
|---|---|
DigiKey Part Number | 497-EMIF06-HSD04F3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-HSD04F3 |
Description | FILTER RC(PI) 1OHM/4.5PF ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 1Ohm, C = 4.5pF 15-UFBGA, FCBGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 1 | |
Values | R = 1Ohm, C = 4.5pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, FCBGA | |
Size / Dimension | 0.064" L x 0.064" W (1.62mm x 1.62mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06087 | kr.5,304.35 |
| Unit Price without VAT: | kr.1.06087 |
|---|---|
| Unit Price with VAT: | kr.1.32609 |

