EMIF04-1502M8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.9.84000
Datasheet
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 170Ohms, C = 14pF 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF04-1502M8

DigiKey Part Number
497-13523-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMIF04-1502M8
Description
FILTER RC(PI) 170 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 170Ohms, C = 14pF 8-UFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
4
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
170
Values
R = 170Ohms, C = 14pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Size / Dimension
0.067" L x 0.059" W (1.70mm x 1.50mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes