
ECMF02-3F3 | |
|---|---|
DigiKey Part Number | 497-15960-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECMF02-3F3 |
Description | CMC 3LN SMD ESD |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Surface Mount DCR 4.5Ohm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 3 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.052" L x 0.033" W (1.33mm x 0.83mm) | |
Height (Max) | 0.022" (0.55mm) | |
Package / Case | 6-UFBGA, FCBGA | |
Base Product Number |

