
E-TEA3718SFP | |
|---|---|
DigiKey Part Number | 497-14162-5-ND |
Manufacturer | |
Manufacturer Product Number | E-TEA3718SFP |
Description | IC MTR DRV BIPLR 4.75-5.25V 20SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-TEA3718SFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | 1, 1/2 | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.66000 | kr.25.66 |
| 10 | kr.19.41200 | kr.194.12 |
| 40 | kr.17.18575 | kr.687.43 |
| 120 | kr.15.94208 | kr.1,913.05 |
| 280 | kr.15.21407 | kr.4,259.94 |
| 520 | kr.14.78121 | kr.7,686.23 |
| 1.000 | kr.14.39896 | kr.14,398.96 |
| 2.520 | kr.13.96550 | kr.35,193.06 |
| Unit Price without VAT: | kr.25.66000 |
|---|---|
| Unit Price with VAT: | kr.32.07500 |

