Bipolar Motor Driver Bipolar Parallel 16-PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TEA3718SDP

DigiKey Part Number
497-14762-5-ND
Manufacturer
Manufacturer Product Number
E-TEA3718SDP
Description
IC MOTOR DRVR BIPOLAR 16POWERDIP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel 16-PowerDIP
Datasheet
 Datasheet
EDA/CAD Models
E-TEA3718SDP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
Parallel
Technology
Bipolar
Step Resolution
1, 1/2
Applications
General Purpose
Current - Output
1.5A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 45V
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PowerDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.939
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.73000kr.21.73
10kr.16.32600kr.163.26
25kr.14.97680kr.374.42
100kr.13.49140kr.1,349.14
250kr.12.78360kr.3,195.90
500kr.12.35718kr.6,178.59
1.000kr.12.00610kr.12,006.10
2.500kr.11.63542kr.29,088.55
5.000kr.11.41211kr.57,060.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.73000
Unit Price with VAT:kr.27.16250