Amplifier IC 1-Channel (Mono) Class AB PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7391PDTR

DigiKey Part Number
497-11644-2-ND - Tape & Reel (TR)
497-11644-1-ND - Cut Tape (CT)
497-11644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E-TDA7391PDTR
Description
IC AMP AB MONO 40W POWERSO-20
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
E-TDA7391PDTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
40W x 1 @ 3.2Ohm
Voltage - Supply
8V ~ 18V
Features
Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Supplier Device Package
PowerSO-20
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.96000kr.22.96
10kr.17.26500kr.172.65
25kr.15.84880kr.396.22
100kr.14.29070kr.1,429.07
250kr.13.54828kr.3,387.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.12.99663kr.7,797.98
1.200kr.12.64663kr.15,175.96
1.800kr.12.47141kr.22,448.54
3.000kr.12.27721kr.36,831.63
4.200kr.12.16366kr.51,087.37
Manufacturers Standard Package
Unit Price without VAT:kr.22.96000
Unit Price with VAT:kr.28.70000