Power Switch/Driver 1:8 N-Channel 500mA 24-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-L9823013TR

DigiKey Part Number
497-11642-2-ND - Tape & Reel (TR)
497-11642-1-ND - Cut Tape (CT)
497-11642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E-L9823013TR
Description
IC PWR DRIVER N-CHANNEL 1:8 24SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:8 N-Channel 500mA 24-SO
Datasheet
 Datasheet
EDA/CAD Models
E-L9823013TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
8
Ratio - Input:Output
1:8
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
500mA
Rds On (Typ)
800mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
24-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.255
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.27000kr.25.27
10kr.19.07800kr.190.78
25kr.17.53080kr.438.27
100kr.15.83450kr.1,583.45
250kr.15.02512kr.3,756.28
500kr.14.53746kr.7,268.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.14.13597kr.14,135.97
2.000kr.13.80566kr.27,611.32
3.000kr.13.64019kr.40,920.57
Manufacturers Standard Package
Unit Price without VAT:kr.25.27000
Unit Price with VAT:kr.31.58750