
KTS1655BEIAE-TA | |
|---|---|
DigiKey Part Number | 2763-KTS1655BEIAE-TATR-ND - Tape & Reel (TR) 2763-KTS1655BEIAE-TACT-ND - Cut Tape (CT) 2763-KTS1655BEIAE-TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS1655BEIAE-TA |
Description | 20V 7ARMS VBUS OVER-VOLTAGE PROT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 7A 20-WLCSP54 (2.49x2.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 24V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 7A | |
Rds On (Typ) | 14mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-WLCSP54 (2.49x2.23) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.8.83500 | kr.88.35 |
| 25 | kr.8.04000 | kr.201.00 |
| 100 | kr.7.16690 | kr.716.69 |
| 250 | kr.6.75100 | kr.1,687.75 |
| 500 | kr.6.50022 | kr.3,250.11 |
| 1.000 | kr.6.29388 | kr.6,293.88 |
| 2.500 | kr.6.07589 | kr.15,189.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.91407 | kr.35,484.42 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |

