Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA112S1RL

DigiKey Part Number
497-7222-2-ND - Tape & Reel (TR)
497-7222-1-ND - Cut Tape (CT)
497-7222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA112S1RL
Description
TVS DIODE 15VWM 8-SOIC
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DA112S1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.791
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.55000kr.10.55
10kr.6.69400kr.66.94
100kr.4.47590kr.447.59
500kr.3.52352kr.1,761.76
1.000kr.3.21712kr.3,217.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.88555kr.7,213.88
5.000kr.2.68063kr.13,403.15
7.500kr.2.57629kr.19,322.18
12.500kr.2.57360kr.32,170.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.55000
Unit Price with VAT:kr.13.18750