
CLT01-38SQ7-TR | |
|---|---|
DigiKey Part Number | 497-16091-2-ND - Tape & Reel (TR) 497-16091-1-ND - Cut Tape (CT) 497-16091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLT01-38SQ7-TR |
Description | TVS DEVICE MIXED 48-QFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CLT01-38SQ7-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.63000 | kr.21.63 |
| 10 | kr.14.14400 | kr.141.44 |
| 100 | kr.11.00800 | kr.1,100.80 |
| 500 | kr.10.40012 | kr.5,200.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.49679 | kr.21,241.98 |
| Unit Price without VAT: | kr.21.63000 |
|---|---|
| Unit Price with VAT: | kr.27.03750 |


