
CLOUD-ST25TA02KB | |
|---|---|
DigiKey Part Number | 497-19527-ND |
Manufacturer | |
Manufacturer Product Number | CLOUD-ST25TA02KB |
Description | EVALUATION BOARD FOR ST25TA SERI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ST25TA02KB-P - EEPROM 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | EEPROM | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ST25TA02KB-P | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | EEPROM | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.04000 | kr.35.04 |
| Unit Price without VAT: | kr.35.04000 |
|---|---|
| Unit Price with VAT: | kr.43.80000 |

