
BZW50-33RL | |
|---|---|
DigiKey Part Number | 497-12761-2-ND - Tape & Reel (TR) 497-12761-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW50-33RL |
Description | TVS DIODE 33VWM 76VC R6 |
Customer Reference | |
Detailed Description | 76V Clamp 789A (8/20µs) Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | BZW50-33RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.6V | |
Voltage - Clamping (Max) @ Ipp | 76V | |
Current - Peak Pulse (10/1000µs) | 789A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.14.76300 | kr.147.63 |
| 100 | kr.10.29830 | kr.1,029.83 |
| 500 | kr.8.39050 | kr.4,195.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.77779 | kr.7,777.79 |
| 2.000 | kr.7.31252 | kr.14,625.04 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

