Similar

BZW06-31B | |
|---|---|
DigiKey Part Number  | BZW06-31B-ND - Tape & Box (TB)  | 
Manufacturer  | |
Manufacturer Product Number  | BZW06-31B  | 
Description  | TVS DIODE 30.8VWM 64.3V DO204AC  | 
Customer Reference  | |
Detailed Description  | 64.3V Clamp 62A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BZW06-31B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Box (TB)  | |
Part Status  | Obsolete  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 30.8V  | |
Voltage - Breakdown (Min)  | 34.2V  | |
Voltage - Clamping (Max) @ Ipp  | 64.3V  | |
Current - Peak Pulse (10/1000µs)  | 62A (8/20µs)  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | 475pF @ 1MHz  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | DO-204AC, DO-15, Axial  | |
Supplier Device Package  | ||
Base Product Number  | 




