77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-48B

DigiKey Part Number
497-12458-1-ND - Cut Tape (CT)
497-12458-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-48B
Description
TVS DIODE 47.8VWM 77VC DO204AC
Customer Reference
Detailed Description
77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW04-48B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
5.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
160pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.937
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.54200kr.25.42
100kr.1.62430kr.162.43
500kr.1.22680kr.613.40
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.09860kr.1,098.60
2.000kr.0.99060kr.1,981.20
3.000kr.0.93551kr.2,806.53
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000