
BZW04-48B | |
|---|---|
DigiKey Part Number | 497-12458-1-ND - Cut Tape (CT) 497-12458-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-48B |
Description | TVS DIODE 47.8VWM 77VC DO204AC |
Customer Reference | |
Detailed Description | 77V Clamp 5.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | BZW04-48B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.37400 | kr.23.74 |
| 100 | kr.1.51810 | kr.151.81 |
| 500 | kr.1.14676 | kr.573.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.02688 | kr.1,026.88 |
| 2.000 | kr.0.92589 | kr.1,851.78 |
| 3.000 | kr.0.87441 | kr.2,623.23 |
| 5.000 | kr.0.81651 | kr.4,082.55 |
| 7.000 | kr.0.71680 | kr.5,017.60 |
| 10.000 | kr.0.68480 | kr.6,848.00 |
| 25.000 | kr.0.63040 | kr.15,760.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

