
BULD118D-1 | |
|---|---|
DigiKey Part Number | 497-12151-ND |
Manufacturer | |
Manufacturer Product Number | BULD118D-1 |
Description | TRANS NPN 400V 2A TO251 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 2 A 20 W Through Hole TO-251 (IPAK) |
Datasheet | Datasheet |
EDA/CAD Models | BULD118D-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 400mA, 2A | |
Current - Collector Cutoff (Max) | 250µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 500mA, 5V | |
Power - Max | 20 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251 (IPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 75 | kr.3.63600 | kr.272.70 |
| 150 | kr.3.24200 | kr.486.30 |
| 525 | kr.2.68063 | kr.1,407.33 |
| 1.050 | kr.2.43728 | kr.2,559.14 |
| 2.025 | kr.2.24246 | kr.4,540.98 |
| 5.025 | kr.2.02050 | kr.10,153.01 |
| 10.050 | kr.1.88211 | kr.18,915.21 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |

