
BTW68-1200RG | |
|---|---|
DigiKey Part Number | 497-12754-ND |
Manufacturer | |
Manufacturer Product Number | BTW68-1200RG |
Description | SCR 1.2KV 30A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 30 A Standard Recovery Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTW68-1200RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 2.1 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 75 mA | |
Current - Off State (Max) | 20 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 420A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TOP-3 | |
Supplier Device Package | TOP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.70000 | kr.40.70 |
| 30 | kr.23.18000 | kr.695.40 |
| 120 | kr.19.32642 | kr.2,319.17 |
| 510 | kr.16.50190 | kr.8,415.97 |
| 1.020 | kr.16.14252 | kr.16,465.37 |
| Unit Price without VAT: | kr.40.70000 |
|---|---|
| Unit Price with VAT: | kr.50.87500 |

