
BTB16-600SWRG | |
|---|---|
DigiKey Part Number | 497-6677-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB16-600SWRG |
Description | TRIAC SENS GATE 600V 16A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTB16-600SWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 |
| 50 | kr.5.20200 | kr.260.10 |
| 100 | kr.4.64260 | kr.464.26 |
| 500 | kr.3.66118 | kr.1,830.59 |
| 1.000 | kr.3.34534 | kr.3,345.34 |
| 2.000 | kr.3.07975 | kr.6,159.50 |
| 5.000 | kr.2.79236 | kr.13,961.80 |
| 10.000 | kr.2.70000 | kr.27,000.00 |
| Unit Price without VAT: | kr.10.94000 |
|---|---|
| Unit Price with VAT: | kr.13.67500 |

