Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLUENRG-M0L

DigiKey Part Number
497-BLUENRG-M0LTR-ND - Tape & Reel (TR)
497-BLUENRG-M0LCT-ND - Cut Tape (CT)
497-BLUENRG-M0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLUENRG-M0L
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.4835GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BLUENRG-M0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
2.4GHz ~ 2.4835GHz
Data Rate
-
Power - Output
6dBm
Sensitivity
-85dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Chip
Utilized IC / Part
BlueNRG-MS
Memory Size
-
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
16.36mA
Current - Transmitting
13.25mA ~ 27.35mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
11-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.65.07000kr.65.07
10kr.56.48800kr.564.88
25kr.53.50800kr.1,337.70
100kr.49.42100kr.4,942.10
250kr.46.97348kr.11,743.37
500kr.45.24650kr.22,623.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.43.62016kr.43,620.16
Manufacturers Standard Package
Unit Price without VAT:kr.65.07000
Unit Price with VAT:kr.81.33750