
BLUENRG-234N | |
|---|---|
DigiKey Part Number | 497-BLUENRG-234NTR-ND - Tape & Reel (TR) 497-BLUENRG-234NCT-ND - Cut Tape (CT) 497-BLUENRG-234NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-234N |
Description | IC RF TXRX+MCU BLE 34WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 34-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-234N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 14 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.7mA ~ 14.5mA | |
Current - Transmitting | 6.6mA ~ 28.8mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-XFBGA, WLCSP | |
Supplier Device Package | 34-WLCSP (2.66x2.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.34000 | kr.23.34 |
| 10 | kr.20.16400 | kr.201.64 |
| 25 | kr.19.05840 | kr.476.46 |
| 100 | kr.17.53850 | kr.1,753.85 |
| 250 | kr.16.62748 | kr.4,156.87 |
| 500 | kr.15.98382 | kr.7,991.91 |
| 1.000 | kr.15.37709 | kr.15,377.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.62869 | kr.36,571.72 |
| Unit Price without VAT: | kr.23.34000 |
|---|---|
| Unit Price with VAT: | kr.29.17500 |

