
BLUENRG-132 | |
|---|---|
DigiKey Part Number | 497-16695-2-ND - Tape & Reel (TR) 497-16695-1-ND - Cut Tape (CT) 497-16695-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLUENRG-132 |
Description | IC RF TXRX+MCU BLE 32QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -88dBm | |
Memory Size | 160kB Flash, 24kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, SPI, UART | |
GPIO | 15 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 7.7mA | |
Current - Transmitting | 15.1mA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.48000 | kr.21.48 |
| 10 | kr.16.13300 | kr.161.33 |
| 25 | kr.14.79400 | kr.369.85 |
| 100 | kr.13.32620 | kr.1,332.62 |
| 250 | kr.12.62544 | kr.3,156.36 |
| 500 | kr.12.20336 | kr.6,101.68 |
| 1.000 | kr.11.85596 | kr.11,855.96 |
| Unit Price without VAT: | kr.21.48000 |
|---|---|
| Unit Price with VAT: | kr.26.85000 |

