BD708 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 81.242
Unit Price: kr.8.42000
Datasheet

Similar


onsemi
In Stock: 275
Unit Price: kr.10.42000
Datasheet

Similar


onsemi
In Stock: 3.710
Unit Price: kr.8.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.86637
Datasheet

Similar


onsemi
In Stock: 188
Unit Price: kr.10.42000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 12 A 3MHz 75 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD708

DigiKey Part Number
BD708-ND
Manufacturer
Manufacturer Product Number
BD708
Description
TRANS PNP 60V 12A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 12 A 3MHz 75 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BD708 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
12 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 4A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 4A, 4V
Power - Max
75 W
Frequency - Transition
3MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes