
BD682 | |
|---|---|
DigiKey Part Number | 497-7178-5-ND |
Manufacturer | |
Manufacturer Product Number | BD682 |
Description | TRANS PNP DARL 100V 4A SOT-32-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 4 A 40 W Through Hole SOT-32-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD682 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 30mA, 1.5A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1.5A, 3V | |
Power - Max | 40 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | SOT-32-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.78000 | kr.7.78 |
| 50 | kr.3.61620 | kr.180.81 |
| 100 | kr.3.20860 | kr.320.86 |
| 500 | kr.2.49278 | kr.1,246.39 |
| 1.000 | kr.2.26214 | kr.2,262.14 |
| 2.000 | kr.2.06805 | kr.4,136.10 |
| 5.000 | kr.1.85804 | kr.9,290.20 |
| 10.000 | kr.1.72825 | kr.17,282.50 |
| Unit Price without VAT: | kr.7.78000 |
|---|---|
| Unit Price with VAT: | kr.9.72500 |


