
BD242B | |
|---|---|
DigiKey Part Number | 497-16144-5-ND |
Manufacturer | |
Manufacturer Product Number | BD242B |
Description | TRANS PNP 80V 3A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 3 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BD242B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 600mA, 3A | |
Current - Collector Cutoff (Max) | 300µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.38000 | kr.11.38 |
| 50 | kr.5.43460 | kr.271.73 |
| 100 | kr.4.85340 | kr.485.34 |
| 500 | kr.3.83370 | kr.1,916.85 |
| 1.000 | kr.3.50557 | kr.3,505.57 |
| 2.000 | kr.3.22960 | kr.6,459.20 |
| 5.000 | kr.2.93101 | kr.14,655.05 |
| 10.000 | kr.2.85331 | kr.28,533.10 |
| Unit Price without VAT: | kr.11.38000 |
|---|---|
| Unit Price with VAT: | kr.14.22500 |

