Diode 23 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT20JFILM

DigiKey Part Number
497-3381-2-ND - Tape & Reel (TR)
497-3381-1-ND - Cut Tape (CT)
497-3381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT20JFILM
Description
DIODE SCHOTTKY 23V 1A SOD323
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 23 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BAT20JFILM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
23 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
12 µA @ 15 V
Capacitance @ Vr, F
30pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.19000kr.2.19
10kr.1.32500kr.13.25
100kr.0.82950kr.82.95
500kr.0.61420kr.307.10
1.000kr.0.54449kr.544.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.45569kr.1,367.07
6.000kr.0.41089kr.2,465.34
9.000kr.0.38804kr.3,492.36
15.000kr.0.36233kr.5,434.95
21.000kr.0.34711kr.7,289.31
30.000kr.0.33231kr.9,969.30
75.000kr.0.29982kr.22,486.50
150.000kr.0.27975kr.41,962.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.19000
Unit Price with VAT:kr.2.73750