
BAR46FILM | |
|---|---|
DigiKey Part Number | 497-12128-2-ND - Tape & Reel (TR) 497-12128-1-ND - Cut Tape (CT) 497-12128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAR46FILM |
Description | DIODE SCHOTTKY 100V 150MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BAR46FILM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 250 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 10pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.49500 | kr.4.95 |
| 100 | kr.0.47390 | kr.47.39 |
| 500 | kr.0.42618 | kr.213.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24029 | kr.720.87 |
| 6.000 | kr.0.23470 | kr.1,408.20 |
| 9.000 | kr.0.22836 | kr.2,055.24 |
| 15.000 | kr.0.21211 | kr.3,181.65 |
| 21.000 | kr.0.20335 | kr.4,270.35 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

