
AST1S31PUR | |
|---|---|
DigiKey Part Number | AST1S31PUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AST1S31PUR |
Description | IC REG BUCK ADJ 3A 8VFDFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AST1S31PUR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VFDFPN (3x3) |
Voltage - Input (Min) 2.8V | Base Product Number |
Voltage - Input (Max) 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.12.53352 | kr.37,600.56 |
| Unit Price without VAT: | kr.12.53352 |
|---|---|
| Unit Price with VAT: | kr.15.66690 |


