
ASM330LHHXTR | |
|---|---|
DigiKey Part Number | 497-ASM330LHHXTR-ND - Tape & Reel (TR) 497-ASM330LHHXTRCT-ND - Cut Tape (CT) 497-ASM330LHHXTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM330LHHXTR |
Description | AUTOMOTIVE SENSORS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ASM330LHHXTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, I3C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.85000 | kr.54.85 |
| 5 | kr.49.56200 | kr.247.81 |
| 10 | kr.47.59500 | kr.475.95 |
| 25 | kr.45.24680 | kr.1,131.17 |
| 50 | kr.43.63920 | kr.2,181.96 |
| 100 | kr.42.16730 | kr.4,216.73 |
| 500 | kr.41.27198 | kr.20,635.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.35.86722 | kr.179,336.10 |
| Unit Price without VAT: | kr.54.85000 |
|---|---|
| Unit Price with VAT: | kr.68.56250 |










