
ASM330LHHTR | |
|---|---|
DigiKey Part Number | 497-19078-2-ND - Tape & Reel (TR) 497-19078-1-ND - Cut Tape (CT) 497-19078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM330LHHTR |
Description | AUTOMOTIVE 6-AXIS INERTIAL MODUL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ASM330LHHTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.62000 | kr.46.62 |
| 5 | kr.42.05200 | kr.210.26 |
| 10 | kr.40.34800 | kr.403.48 |
| 25 | kr.38.31760 | kr.957.94 |
| 50 | kr.36.92740 | kr.1,846.37 |
| 100 | kr.35.65440 | kr.3,565.44 |
| 500 | kr.34.39330 | kr.17,196.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.30.20631 | kr.151,031.55 |
| Unit Price without VAT: | kr.46.62000 |
|---|---|
| Unit Price with VAT: | kr.58.27500 |












