
ACST435-8B | |
|---|---|
DigiKey Part Number | 497-ACST435-8B-ND |
Manufacturer | |
Manufacturer Product Number | ACST435-8B |
Description | TRIAC 800V 4A DPAK |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | ACST435-8B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 32A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 75 | kr.3.71440 | kr.278.58 |
| 150 | kr.3.31373 | kr.497.06 |
| 525 | kr.2.74274 | kr.1,439.94 |
| 1.050 | kr.2.49549 | kr.2,620.26 |
| 2.025 | kr.2.29740 | kr.4,652.24 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

