MFR Recommended

ACST1210-7T | |
|---|---|
DigiKey Part Number | 497-10638-5-ND |
Manufacturer | |
Manufacturer Product Number | ACST1210-7T |
Description | TRIAC SENS GATE 700V 12A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 12 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ACST1210-7T Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 30 mA |
Packaging Tube | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Through Hole |
Voltage - Off State 700 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1235-8FP | STMicroelectronics | 715 | 497-ACST1235-8FP-ND | kr.15.85000 | MFR Recommended |


