
ACS120-7ST | |
|---|---|
DigiKey Part Number | 497-ACS120-7ST-ND |
Manufacturer | |
Manufacturer Product Number | ACS120-7ST |
Description | TRIAC SENS GATE 700V 2A TO220 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 2 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | ACS120-7ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 700 V | |
Current - On State (It (RMS)) (Max) | 2 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 11A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 50 | kr.6.55740 | kr.327.87 |
| 100 | kr.5.87440 | kr.587.44 |
| 500 | kr.4.67628 | kr.2,338.14 |
| 1.000 | kr.4.29106 | kr.4,291.06 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

