
ACS108-8SN-TR | |
|---|---|
DigiKey Part Number | 497-13256-2-ND - Tape & Reel (TR) 497-13256-1-ND - Cut Tape (CT) 497-13256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS108-8SN-TR |
Description | TRIAC SENS GATE 800V 0.8A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | ACS108-8SN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 13A, 13.7A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.3.60700 | kr.36.07 |
| 100 | kr.2.34310 | kr.234.31 |
| 500 | kr.1.79808 | kr.899.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.62248 | kr.1,622.48 |
| 2.000 | kr.1.47456 | kr.2,949.12 |
| 3.000 | kr.1.39919 | kr.4,197.57 |
| 5.000 | kr.1.31447 | kr.6,572.35 |
| 7.000 | kr.1.26428 | kr.8,849.96 |
| 10.000 | kr.1.21550 | kr.12,155.00 |
| 25.000 | kr.1.11561 | kr.27,890.25 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |


