
ACS108-6SN-TR | |
|---|---|
DigiKey Part Number | 497-5568-2-ND - Tape & Reel (TR) 497-5568-1-ND - Cut Tape (CT) 497-5568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS108-6SN-TR |
Description | TRIAC SENS GATE 600V 0.8A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | ACS108-6SN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7.3A, 7.6A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.3.65900 | kr.36.59 |
| 100 | kr.2.37780 | kr.237.78 |
| 500 | kr.1.82586 | kr.912.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.64788 | kr.1,647.88 |
| 2.000 | kr.1.49813 | kr.2,996.26 |
| 3.000 | kr.1.42176 | kr.4,265.28 |
| 5.000 | kr.1.33594 | kr.6,679.70 |
| 7.000 | kr.1.28511 | kr.8,995.77 |
| 10.000 | kr.1.23570 | kr.12,357.00 |
| 25.000 | kr.1.13731 | kr.28,432.75 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

