


A5975ADTR | |
|---|---|
DigiKey Part Number | 497-11425-2-ND - Tape & Reel (TR) 497-11425-1-ND - Cut Tape (CT) 497-11425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5975ADTR |
Description | IC REG BUCK ADJ 2.5A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A5975ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.88000 | kr.17.88 |
| 10 | kr.13.32300 | kr.133.23 |
| 25 | kr.12.18880 | kr.304.72 |
| 100 | kr.10.94450 | kr.1,094.45 |
| 250 | kr.10.35048 | kr.2,587.62 |
| 500 | kr.9.99248 | kr.4,996.24 |
| 1.000 | kr.9.69785 | kr.9,697.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.38682 | kr.23,467.05 |
| 5.000 | kr.9.19936 | kr.45,996.80 |
| Unit Price without VAT: | kr.17.88000 |
|---|---|
| Unit Price with VAT: | kr.22.35000 |

