


A5973D013TR | |
|---|---|
DigiKey Part Number | 497-10187-2-ND - Tape & Reel (TR) 497-10187-1-ND - Cut Tape (CT) 497-10187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A5973D013TR |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.235V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | A5973D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 250kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.85000 | kr.16.85 |
| 10 | kr.12.55100 | kr.125.51 |
| 25 | kr.11.47360 | kr.286.84 |
| 100 | kr.10.29190 | kr.1,029.19 |
| 250 | kr.9.72780 | kr.2,431.95 |
| 500 | kr.9.38792 | kr.4,693.96 |
| 1.000 | kr.9.10816 | kr.9,108.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.81275 | kr.22,031.88 |
| 5.000 | kr.8.63477 | kr.43,173.85 |
| 7.500 | kr.8.54562 | kr.64,092.15 |
| Unit Price without VAT: | kr.16.85000 |
|---|---|
| Unit Price with VAT: | kr.21.06250 |

